
MW-08-03-G-D-178-080 | |
|---|---|
DigiKey Part Number | MW-08-03-G-D-178-080-ND |
Manufacturer | |
Manufacturer Product Number | MW-08-03-G-D-178-080 |
Description | CONN HDR 16POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-08-03-G-D-178-080 Models |
Category | Length - Overall Pin 0.258" (6.553mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.080" (2.032mm) |
Series | Length - Stack Height 0.178" (4.521mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,17014 € | 231,42 € |
| Unit Price without VAT: | 3,17014 € |
|---|---|
| Unit Price with VAT: | 3,77247 € |

