
MW-05-03-G-D-230-080 | |
|---|---|
DigiKey Part Number | MW-05-03-G-D-230-080-ND |
Manufacturer | |
Manufacturer Product Number | MW-05-03-G-D-230-080 |
Description | CONN HDR 10POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-05-03-G-D-230-080 Models |
Category | Length - Overall Pin 0.310" (7.874mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.080" (2.032mm) |
Series | Length - Stack Height 0.230" (5.842mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,42922 € | 281,79 € |
| Unit Price without VAT: | 2,42922 € |
|---|---|
| Unit Price with VAT: | 2,89077 € |

