



MUSBS-05-S-B-TH-TR | |
|---|---|
DigiKey Part Number | SAM13209TR-ND - Tape & Reel (TR) SAM13209CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUSBS-05-S-B-TH-TR |
Description | CONN RCPT MINI USB B 5POS VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBS-05-S-B-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,19700 € | 51,97 € |
| 25 | 4,87160 € | 121,79 € |
| 50 | 4,63900 € | 231,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,55514 € | 622,15 € |
| 525 | 3,39937 € | 1.784,67 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

