USB - mini AB Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini AB Receptacle Connector 5 Position Surface Mount, Right Angle
SAM14225CT-ND
SAM14225CT-ND

MUSB-05-S-AB-SM-A-TR

DigiKey Part Number
SAM14225TR-ND - Tape & Reel (TR)
SAM14225CT-ND - Cut Tape (CT)
SAM14225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-S-AB-SM-A-TR
Description
CONN RCP MINI USB AB 5POS SMD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini AB Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-S-AB-SM-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 7.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54800 €15,48 €
251,45080 €36,27 €
501,38160 €69,08 €
1001,31550 €131,55 €
2501,23312 €308,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5500,94064 €517,35 €
1.1000,90363 €993,99 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €

Other Suppliers on DigiKey

550In Stock
Ships from WEC