Parametric Equivalent
Parametric Equivalent

MUSB-05-S-AB-SM-A-R-K | |
|---|---|
DigiKey Part Number | 612-MUSB-05-S-AB-SM-A-R-K-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-05-S-AB-SM-A-R-K |
Description | MINI USB 2.0 INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide, Pick and Place, Solder Retention |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB - mini AB | Shielding Unshielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-05-F-AB-SM-A-K | Samtec Inc. | 0 | 612-MUSB-05-F-AB-SM-A-K-ND | 1,34000 € | Parametric Equivalent |
| MUSB-05-F-AB-SM-A-R-K | Samtec Inc. | 0 | 612-MUSB-05-F-AB-SM-A-R-K-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

