MUSB-05-F-B-SM-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUSB-05-F-B-SM-A-K-TR
SAM13208CT-ND
SAM13208CT-ND

MUSB-05-F-B-SM-A-K-TR

DigiKey Part Number
SAM13208TR-ND - Tape & Reel (TR)
SAM13208CT-ND - Cut Tape (CT)
SAM13208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-F-B-SM-A-K-TR
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-F-B-SM-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5500,74278 €408,53 €
1.1000,61323 €674,55 €
1.6500,57004 €940,57 €
5.5000,53920 €2.965,60 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €