
MTSW-225-22-S-S-440 | |
|---|---|
DigiKey Part Number | 612-MTSW-225-22-S-S-440-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-225-22-S-S-440 |
Description | CONN HEADER VERT 25POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-225-22-S-S-440 Models |
Category | Contact Length - Mating 0.440" (11.17mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.630" (16.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

