
MTSW-130-11-G-D-690 | |
|---|---|
DigiKey Part Number | 612-MTSW-130-11-G-D-690-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-130-11-G-D-690 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-130-11-G-D-690 Models |
Category | Contact Length - Mating 0.690" (17.53mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.930" (23.62mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

