Image for MTSW-122-09-L-D-480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSW-122-09-L-D-480

DigiKey Part Number
612-MTSW-122-09-L-D-480-ND
Manufacturer
Manufacturer Product Number
MTSW-122-09-L-D-480
Description
CONN HEADER VERT 44POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTSW-122-09-L-D-480 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.480" (12.19mm)
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Bulk
Overall Contact Length
0.730" (18.54mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 369
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €