Image for MTSW-118-09-T-S-090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSW-118-09-T-S-090

DigiKey Part Number
612-MTSW-118-09-T-S-090-ND
Manufacturer
Manufacturer Product Number
MTSW-118-09-T-S-090
Description
CONN HEADER VERT 18POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTSW-118-09-T-S-090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.090" (2.29mm)
Series
Contact Length - Post
0.540" (13.72mm)
Packaging
Bulk
Overall Contact Length
0.730" (18.54mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 369
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €