
MTSW-118-09-S-D-355 | |
|---|---|
DigiKey Part Number | 612-MTSW-118-09-S-D-355-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-118-09-S-D-355 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-118-09-S-D-355 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.355" (9.02mm) |
Series | Contact Length - Post 0.275" (6.99mm) |
Packaging Bulk | Overall Contact Length 0.730" (18.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

