
MTMS-150-01-G-D-100 | |
|---|---|
DigiKey Part Number | 612-MTMS-150-01-G-D-100-ND |
Manufacturer | |
Manufacturer Product Number | MTMS-150-01-G-D-100 |
Description | .050" X .100" VARIABLE POST HEIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.100" (2.54mm) |
Series | Contact Length - Post 0.250" (6.35mm) |
Packaging Tube | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 9,16222 € | 82,46 € |
| Unit Price without VAT: | 9,16222 € |
|---|---|
| Unit Price with VAT: | 10,90304 € |

