
MTMS-130-60-S-D-565 | |
|---|---|
DigiKey Part Number | 612-MTMS-130-60-S-D-565-ND |
Manufacturer | |
Manufacturer Product Number | MTMS-130-60-S-D-565 |
Description | .050" X .100" VARIABLE POST HEIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMS-130-60-S-D-565 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.565" (14.35mm) |
Packaging Tube | Contact Length - Post 0.160" (4.06mm) |
Part Status Active | Overall Contact Length 0.825" (20.95mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,26133 € | 153,92 € |
| Unit Price without VAT: | 10,26133 € |
|---|---|
| Unit Price with VAT: | 12,21098 € |

