Image for MTMS-124-58-S-D-485 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMS-124-58-S-D-485

DigiKey Part Number
612-MTMS-124-58-S-D-485-ND
Manufacturer
Manufacturer Product Number
MTMS-124-58-S-D-485
Description
CONN HDR .050" 48POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.050" (1.27mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.485" (12.32mm)
Packaging
Tube
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Overall Contact Length
0.705" (17.91mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Finish - Post
Tin
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 89
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
187,24111 €130,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,24111 €
Unit Price with VAT:8,61692 €