
MTMS-120-25-S-S-125 | |
|---|---|
DigiKey Part Number | 612-MTMS-120-25-S-S-125-ND |
Manufacturer | |
Manufacturer Product Number | MTMS-120-25-S-S-125 |
Description | CONN HDR .050" 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Contact Length - Post 0.105" (2.67mm) |
Packaging Tube | Overall Contact Length 0.330" (8.38mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 3,57696 € | 82,27 € |
| Unit Price without VAT: | 3,57696 € |
|---|---|
| Unit Price with VAT: | 4,25658 € |

