
MTMS-114-51-T-S-155 | |
|---|---|
DigiKey Part Number | 612-MTMS-114-51-T-S-155-ND |
Manufacturer | |
Manufacturer Product Number | MTMS-114-51-T-S-155 |
Description | CONN HDR .050" 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.050" (1.27mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.155" (3.94mm) |
Packaging Tube | Contact Length - Post 0.155" (3.94mm) |
Part Status Active | Overall Contact Length 0.410" (10.41mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 105°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1,61469 € | 51,67 € |
| Unit Price without VAT: | 1,61469 € |
|---|---|
| Unit Price with VAT: | 1,92148 € |

