
MTMS-112-01-G-S-015 | |
|---|---|
DigiKey Part Number | 612-MTMS-112-01-G-S-015-ND |
Manufacturer | |
Manufacturer Product Number | MTMS-112-01-G-S-015 |
Description | .050" X .100" VARIABLE POST HEIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.015" (0.38mm) |
Series | Contact Length - Post 0.335" (8.51mm) |
Packaging Tube | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 2,20132 € | 83,65 € |
| Unit Price without VAT: | 2,20132 € |
|---|---|
| Unit Price with VAT: | 2,61957 € |

