
MTMS-101-01-L-S-230 | |
|---|---|
DigiKey Part Number | 612-MTMS-101-01-L-S-230-ND |
Manufacturer | |
Manufacturer Product Number | MTMS-101-01-L-S-230 |
Description | .050" X .100" VARIABLE POST HEIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Insulation Material Liquid Crystal Polymer (LCP) |
Shrouding Unshrouded | Operating Temperature -55°C ~ 125°C |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

