MTMM-140-07-F-D-260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-140-07-F-D-260

DigiKey Part Number
612-MTMM-140-07-F-D-260-ND
Manufacturer
Manufacturer Product Number
MTMM-140-07-F-D-260
Description
CONN HDR 2MM PCB VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-140-07-F-D-260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.137" (3.48mm)
Overall Contact Length
0.456" (11.58mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,29000 €8,29 €
107,66000 €76,60 €
257,24000 €181,00 €
506,97400 €348,70 €
1005,14680 €514,68 €
5004,53778 €2.268,89 €
1.0004,36682 €4.366,82 €
Manufacturers Standard Package
Unit Price without VAT:8,29000 €
Unit Price with VAT:9,86510 €