
MTMM-130-14-SM-Q-605 | |
---|---|
DigiKey Part Number | MTMM-130-14-SM-Q-605-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-130-14-SM-Q-605 |
Description | CONN HEADER VERT 120POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 120 position 0.079" (2.00mm) |
EDA/CAD Models | MTMM-130-14-SM-Q-605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.605" (15.37mm) | |
Contact Length - Post | 0.087" (2.20mm) | |
Overall Contact Length | 0.751" (19.08mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,52000 € | 26,52 € |
Unit Price without VAT: | 26,52000 € |
---|---|
Unit Price with VAT: | 31,55880 € |