
MTMM-109-02-T-S-079 | |
|---|---|
DigiKey Part Number | 612-MTMM-109-02-T-S-079-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-109-02-T-S-079 |
Description | CONN HEADER VERT 9POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-109-02-T-S-079 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Contact Length - Post 0.117" (2.97mm) |
Packaging Bulk | Overall Contact Length 0.255" (6.48mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

