Image for MTMM-106-04-T-S-155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-106-04-T-S-155

DigiKey Part Number
612-MTMM-106-04-T-S-155-ND
Manufacturer
Manufacturer Product Number
MTMM-106-04-T-S-155
Description
CONN HEADER VERT 6POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-106-04-T-S-155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.155" (3.94mm)
Series
Contact Length - Post
0.109" (2.76mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 855
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €