New at DigiKey
Image for MTMM-104-02-S-S-165 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-104-02-S-S-165

DigiKey Part Number
612-MTMM-104-02-S-S-165-ND
Manufacturer
Manufacturer Product Number
MTMM-104-02-S-S-165
Description
"VARIABLE POST HEIGHT HEADER STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.165" (4.20mm)
Series
Contact Length - Post
0.031" (0.80mm)
Packaging
Bulk
Overall Contact Length
0.255" (6.48mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Current Rating (Amps)
3A
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.213
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,37000 €1,37 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €