
MTLW-103-07-T-S-000 | |
|---|---|
DigiKey Part Number | 612-MTLW-103-07-T-S-000-ND |
Manufacturer | |
Manufacturer Product Number | MTLW-103-07-T-S-000 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTLW-103-07-T-S-000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.370" (9.40mm) |
Series | Overall Contact Length 0.430" (10.92mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

