
MTLW-103-07-T-D-280 | |
|---|---|
DigiKey Part Number | 612-MTLW-103-07-T-D-280-ND |
Manufacturer | |
Manufacturer Product Number | MTLW-103-07-T-D-280 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTLW-103-07-T-D-280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.280" (7.11mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | 0.430" (10.92mm) | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

