Image for MTLW-103-07-T-D-218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLW-103-07-T-D-218

DigiKey Part Number
612-MTLW-103-07-T-D-218-ND
Manufacturer
Manufacturer Product Number
MTLW-103-07-T-D-218
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTLW-103-07-T-D-218 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.218" (5.55mm)
Series
Contact Length - Post
0.152" (3.86mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.060" (1.52mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 901
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €