MPTC-02-80-02-6.30-03-L-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPTC-02-80-02-6.30-03-L-V

DigiKey Part Number
MPTC-02-80-02-6.30-03-L-V-ND
Manufacturer
Manufacturer Product Number
MPTC-02-80-02-6.30-03-L-V
Description
CONN HEADER VERT 84 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 84 (80 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
MPTC-02-80-02-6.30-03-L-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
-
Insulation Height
0.448" (11.38mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy, Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,23000 €8,23 €
107,60900 €76,09 €
257,19480 €179,87 €
506,95460 €347,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,23000 €
Unit Price with VAT:9,79370 €