Image for MPTC-02-04-02-6.30-01-L-V-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPTC-02-04-02-6.30-01-L-V-LC

DigiKey Part Number
612-MPTC-02-04-02-6.30-01-L-V-LC-ND
Manufacturer
Manufacturer Product Number
MPTC-02-04-02-6.30-01-L-V-LC
Description
5.00 MM POWERSTRIP/30 A SIGNAL/P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 (4 + 4 Power) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.107" (2.71mm)
Series
Insulation Height
0.448" (11.38mm)
Packaging
Tray
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Blade; Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy, Phosphor Bronze
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Lock
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
544,12278 €222,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,12278 €
Unit Price with VAT:4,90611 €