
MPTC-01-80-01-01-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPTC-01-80-01-01-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-01-80-01-01-01-T-RA-SD |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 82 (80 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-01-80-01-01-01-T-RA-SD Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Tray | Insulation Height 0.490" (12.44mm) |
Part Status Active | Contact Shape Rectangular, Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,20125 € | 345,66 € |
| Unit Price without VAT: | 7,20125 € |
|---|---|
| Unit Price with VAT: | 8,56949 € |

