
MPT-08-01-03-L-RA-LC | |
|---|---|
DigiKey Part Number | 612-MPT-08-01-03-L-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPT-08-01-03-L-RA-LC |
Description | CONN HDR 8POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 8 | Voltage Rating 575 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 28.8 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,13550 € | 245,42 € |
| Unit Price without VAT: | 6,13550 € |
|---|---|
| Unit Price with VAT: | 7,30125 € |


