
MPT-05-01-01-L-RA-LC | |
|---|---|
DigiKey Part Number | 612-MPT-05-01-01-L-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPT-05-01-01-L-RA-LC |
Description | CONN HDR 5POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPT-05-01-01-L-RA-LC Models |
Category | Wire Gauge 10-16 AWG |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 5 | Voltage Rating 575 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 28.8 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 5,16214 € | 289,08 € |
| Unit Price without VAT: | 5,16214 € |
|---|---|
| Unit Price with VAT: | 6,14295 € |

