
MPT-02-01-03-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPT-02-01-03-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPT-02-01-03-T-RA-SD |
Description | CONN HDR 2POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 2 | Voltage Rating 575 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 28.8 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,08308 € | 216,64 € |
| Unit Price without VAT: | 2,08308 € |
|---|---|
| Unit Price with VAT: | 2,47887 € |

