
MPT-02-01-01-L-RA-LC | |
|---|---|
DigiKey Part Number | MPT-02-01-01-L-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPT-02-01-01-L-RA-LC |
Description | CONN HDR 2POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPT-02-01-01-L-RA-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock, Flange | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 812 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 25 | 3,36840 € | 84,21 € |
| 50 | 3,12660 € | 156,33 € |
| 100 | 2,98490 € | 298,49 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

