
MPSS-08-14-T-20.00-SR | |
|---|---|
DigiKey Part Number | 612-MPSS-08-14-T-20.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | MPSS-08-14-T-20.00-SR |
Description | 5.00 MM POWERSTRIP/30 A POWER CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.197" (5.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |

