
MPSS-04-14-L-19.70-SR | |
|---|---|
DigiKey Part Number | 612-MPSS-04-14-L-19.70-SR-ND |
Manufacturer | |
Manufacturer Product Number | MPSS-04-14-L-19.70-SR |
Description | 5.00 MM POWERSTRIP/30 A POWER CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MPSS-04-14-L-19.70-SR Models |
Category | Pitch - Connector 0.197" (5.00mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

