
MPS-06-7.70-01-T-V | |
|---|---|
DigiKey Part Number | 612-MPS-06-7.70-01-T-V-ND |
Manufacturer | |
Manufacturer Product Number | MPS-06-7.70-01-T-V |
Description | CONN RCPT 6POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Color Black |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 575 V |
Number of Positions 6 | Current Rating (Amps) 28.8 A |
Pitch 0.197" (5.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,83100 € | 229,86 € |
| Unit Price without VAT: | 3,83100 € |
|---|---|
| Unit Price with VAT: | 4,55889 € |

