
MPS-06-01-03-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPS-06-01-03-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPS-06-01-03-T-RA-SD |
Description | CONN RCPT 6POS 5.00MM R/A SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Screw 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Screw | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Screw Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 575 V | |
Current Rating (Amps) | 28.8 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,69625 € | 147,85 € |
| Unit Price without VAT: | 3,69625 € |
|---|---|
| Unit Price with VAT: | 4,39854 € |

