
MPS-04-01-03-L-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPS-04-01-03-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPS-04-01-03-L-RA-SD |
Description | CONN RCPT 4POS 5.00MM R/A SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Screw 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Screw | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Screw Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 575 V | |
Current Rating (Amps) | 28.8 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 25 | 4,06480 € | 101,62 € |
| 50 | 3,77720 € | 188,86 € |
| 100 | 3,76080 € | 376,08 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

