
MPPT-08-01-01-L-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPPT-08-01-01-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPPT-08-01-01-L-RA-SD |
Description | CONN HDR 8POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPPT-08-01-01-L-RA-SD Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Flange |
Series | Color Black |
Packaging Tray | Fastening Type Screw Lock |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.197" (5.00mm) | Voltage Rating 848 V |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 5,77938 € | 184,94 € |
| Unit Price without VAT: | 5,77938 € |
|---|---|
| Unit Price with VAT: | 6,87746 € |

