
MPPT-06-01-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPPT-06-01-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPPT-06-01-01-T-RA-SD |
Description | CONN HDR 6POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPPT-06-01-01-T-RA-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Screw Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 848 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,66475 € | 146,59 € |
| Unit Price without VAT: | 3,66475 € |
|---|---|
| Unit Price with VAT: | 4,36105 € |

