
MPPT-04-01-01-L-RA-SD | |
|---|---|
DigiKey Part Number | MPPT-04-01-01-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPPT-04-01-01-L-RA-SD |
Description | CONN 4POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPPT-04-01-01-L-RA-SD Models |
Category | Color Black |
Manufacturer Samtec Inc. | Fastening Type Screw Lock |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 848 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Features Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,66482 € | 261,23 € |
| Unit Price without VAT: | 4,66482 € |
|---|---|
| Unit Price with VAT: | 5,55114 € |

