
MPCC-2-24-2-L-64-04.00-S | |
|---|---|
DigiKey Part Number | 612-MPCC-2-24-2-L-64-04.00-S-ND |
Manufacturer | |
Manufacturer Product Number | MPCC-2-24-2-L-64-04.00-S |
Description | 5.00 MM MINI POWERSTRIP/30 A SIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (24 + 4 Power) Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
Category | Features Latch Lock |
Manufacturer Samtec Inc. | Color Black, Individual |
Series | Shielding Shielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 28 (24 + 4 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

