
MOLC-150-02-STL-Q | |
|---|---|
DigiKey Part Number | 612-MOLC-150-02-STL-Q-ND |
Manufacturer | |
Manufacturer Product Number | MOLC-150-02-STL-Q |
Description | .050" FOURRAY QUAD ROW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 200 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.6A per Contact |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,04000 € | 52,04 € |
| Unit Price without VAT: | 52,04000 € |
|---|---|
| Unit Price with VAT: | 61,92760 € |

