
MOLC-110-11-L-Q-LC | |
|---|---|
DigiKey Part Number | 612-MOLC-110-11-L-Q-LC-ND |
Manufacturer | |
Manufacturer Product Number | MOLC-110-11-L-Q-LC |
Description | .050" FOURRAY QUAD ROW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.144" (3.66mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Bulk | Insulation Height 0.289" (7.34mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.6A per Contact |
Termination Solder | Mated Stacking Heights 7.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 16,17081 € | 598,32 € |
| Unit Price without VAT: | 16,17081 € |
|---|---|
| Unit Price with VAT: | 19,24326 € |

