
MODS-F-8P8C-S-S-G-Y-SM-R-TR | |
|---|---|
DigiKey Part Number | MODS-F-8P8C-S-S-G-Y-SM-R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MODS-F-8P8C-S-S-G-Y-SM-R-TR |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Shielding Shielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | LED Color Green - Yellow |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 90°C |
Orientation 90° Angle (Right) | Base Product Number |

