
MODS-E-6P6C-L-S | |
|---|---|
DigiKey Part Number | MODS-E-6P6C-L-S-ND |
Manufacturer | |
Manufacturer Product Number | MODS-E-6P6C-L-S |
Description | CONN MOD JACK 6P6C VERT SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Shielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 90°C | |
Base Product Number |


