MODM-B-12-8P8C-U-S4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stewart Connector
In Stock: 0
Unit Price: 10,16086 €
Datasheet
Image for MODM-B-12-8P8C-U-S4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODM-B-12-8P8C-U-S4

DigiKey Part Number
MODM-B-12-8P8C-U-S4-ND
Manufacturer
Manufacturer Product Number
MODM-B-12-8P8C-U-S4
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Samtec Inc.
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up and Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
12
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 90°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-73100-070Stewart Connector0SS-73100-070-ND10,16086 €Similar
Obsolete
This product is no longer manufactured. View Substitutes