Parametric Equivalent

MODM-B-02-8P8C-L-S4 | |
|---|---|
DigiKey Part Number | MODM-B-02-8P8C-L-S4-ND |
Manufacturer | |
Manufacturer Product Number | MODM-B-02-8P8C-L-S4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer Samtec Inc. | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -25°C ~ 90°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5908-4V0S54-L | Pulse Electronics | 1.446 | 553-2266-ND | 2,92000 € | Parametric Equivalent |


