
MNT-107-BK-H | |
|---|---|
DigiKey Part Number | 612-MNT-107-BK-H-ND |
Manufacturer | |
Manufacturer Product Number | MNT-107-BK-H |
Description | .100" MULTI POSITION SHUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-107-BK-H Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Height 0.240" (6.10mm) |
Series | Contact Finish Gold |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female Sockets | Current Rating (Amps) 3.9A per Contact |
Number of Positions or Pins (Grid) 14 (2 x 7) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

