
MMT-136-01-T-DH | |
|---|---|
DigiKey Part Number | MMT-136-01-T-DH-ND |
Manufacturer | |
Manufacturer Product Number | MMT-136-01-T-DH |
Description | CONN HEADER SMD R/A 72POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 72 position 0.079" (2.00mm) |
EDA/CAD Models | MMT-136-01-T-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 5,38857 € | 37,72 € |
| Unit Price without VAT: | 5,38857 € |
|---|---|
| Unit Price with VAT: | 6,41240 € |

